text.skipToContent text.skipToNavigation

Manufacturer Part #

B7B-EH-A(LF)(SN)

2.5 mm Pitch 7 Position Single Row Top Entry Shrouded Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
JST B7B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

EH Shrouded Headers from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.

B7B-EH-A/LF/SN is a 7 position top entry Shrouded Header. This particular Shrouded header comes in white. The shrouded Header is interchangeable with those of the HR crimp style and insulation displacement connectors.   

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
3,000
$0.108
10,000
$0.106
15,000+
$0.104
Product Variant Information section