text.skipToContent text.skipToNavigation

Manufacturer Part #

B7P-VH-B(LF)(SN)

VH Series 7 Position 3.96 mm Pitch Top Entry Crimp Style Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B7P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$62.50
USD
Quantity
Unit Price
250
$0.25
750
$0.245
3,750
$0.24
6,250+
$0.235
Product Variant Information section