text.skipToContent text.skipToNavigation

Manufacturer Part #

B7P-VH-FB-B(LF)(SN)

7 Position 1 Row 3.96 mm Pitch Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B7P-VH-FB-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$38.50
USD
Quantity
Unit Price
100
$0.385
300
$0.375
1,000
$0.37
2,000
$0.36
4,000+
$0.355
Product Variant Information section