text.skipToContent text.skipToNavigation

Manufacturer Part #

B7P-VH(LF)(SN)

VH Series 7 Position 3.96 mm Top Entry Wire to Board Locking Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
JST B7P-VH(LF)(SN) - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 22-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$49.50
USD
Quantity
Unit Price
250
$0.198
750
$0.194
1,250
$0.192
5,000
$0.187
7,500+
$0.183
Product Variant Information section