text.skipToContent text.skipToNavigation

Manufacturer Part #

B9B-PH-SM4-TBT(LF)(SN)

9 Position Single Row 2 mm SMT Top Entry Shrouded Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST B9B-PH-SM4-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$625.00
USD
Quantity
Unit Price
1,000
$0.625
2,000
$0.615
3,000+
$0.605
Product Variant Information section