text.skipToContent text.skipToNavigation

Manufacturer Part #

BCSS-208-S-02-H-LF

BCSS Series 0.079 cl single row-horizontal box contact socket strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics BCSS-208-S-02-H-LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Press-fit
Type: Box Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
97
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.60
USD
Quantity
Unit Price
30
$0.635
100
$0.615
250
$0.605
500
$0.595
1,500+
$0.57