text.skipToContent text.skipToNavigation

Manufacturer Part #

BH2B-XH-2(LF)(SN)

XH Series 2 Position 2.5 mm Pitch Crimp Straight Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BH2B-XH-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Termination: Crimp
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$79.80
USD
Quantity
Unit Price
700
$0.114
2,100
$0.112
3,500
$0.111
7,000
$0.109
14,000+
$0.107
Product Variant Information section