text.skipToContent text.skipToNavigation

Manufacturer Part #

BH3P-VH-1(LF)(SN)

VH Series 3 Position 3.96 mm Pitch High Box Type Shrouded Header with Boss

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BH3P-VH-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The BH3P-VH-1(LF)(SN) is a part of VH (High Box Type) series with tall and fully shrouded header. so that it can prevent the resin that is used to coat the PC board coming into contact with the mating pins. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Interchangeability
  • Fully Shrouded Header
  • The Header is designed to accept VH mating receptacles
  • Designed for use specifically with resin coated ("Potted") PC boards 
  • The housing has a lock mechanism which prevents the connector from coming loose due to vibration and it also prevents misinsertion
  • Current rating : 7 A AC, DC (AWG #18), 10 A AC, DC(AWG #16)/1 circuit only
  • Voltage rating : 250 V AC, DC
  • Contact resistance : Initial value/10 mO max
  • Insulation resistance : 1000 MO min
  • Withstanding voltage : 1500 V AC/minute
  • Applicable wire: AWG #22 to #16
  • Applicable PC board thickness : 1.6 mm

View the Complete VH (HIGH BOX TYPE) Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$46.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
1,500
$0.215
4,000+
$0.21
Product Variant Information section