text.skipToContent text.skipToNavigation

Manufacturer Part #

BH4P-VH-1(LF)(SN)

VH Series 4 Position 3.96 mm Pitch Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BH4P-VH-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$43.50
USD
Quantity
Unit Price
150
$0.29
450
$0.285
1,500
$0.28
3,000
$0.275
6,000+
$0.265
Product Variant Information section