text.skipToContent text.skipToNavigation

Manufacturer Part #

BH9B-XH-2(LF)(SN)

9 Position 2.5 mm Pitch Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BH9B-XH-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$52.50
USD
Quantity
Unit Price
150
$0.35
450
$0.345
750
$0.34
3,000
$0.33
4,500+
$0.325
Product Variant Information section