text.skipToContent text.skipToNavigation

Manufacturer Part #

BM02B-PASS-1-TFT(LF)(SN)

PA Series 2 Position 2 mm Pitch Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
JST BM02B-PASS-1-TFT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
31,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$167.50
USD
Quantity
Unit Price
500
$0.335
1,500
$0.33
2,500
$0.325
5,000+
$0.32
Product Variant Information section