text.skipToContent text.skipToNavigation

Manufacturer Part #

BM02B-SRSS-TB(LF)(SN)

2 Position 1.0mm Top-Entry Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST BM02B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.7A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$289.50
USD
Quantity
Unit Price
1,500
$0.193
3,000
$0.191
4,500
$0.189
6,000
$0.188
7,500+
$0.185
Product Variant Information section