text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-PASS-NI-TFT(SN)

PA Series 5 Position 2 mm Pitch SMT Posts Nickel Base Plating Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM05B-PASS-NI-TFT(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Nickel
No of Rows: 1
Insulation Resistance: 1000Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$317.50
USD
Quantity
Unit Price
500
$0.635
1,000
$0.63
1,500
$0.62
2,500+
$0.605
Product Variant Information section