text.skipToContent text.skipToNavigation

Manufacturer Part #

BM06B-SRSS-TBT(LF)(SN)

SR Series 6 Position 1 mm Pitch Surface Mount Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
JST BM06B-SRSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
378,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$697.50
USD
Quantity
Unit Price
1,500
$0.465
3,000+
$0.45
Product Variant Information section