text.skipToContent text.skipToNavigation

Manufacturer Part #

BM07B-SRSS-TB(LF)(SN)

BM07B Series 1.0 mm Pitch 7 Position Compact Interchangeable Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
JST BM07B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications
The BM07B-SRSS-TB(LF)(SN) is a part of BM07B Series with Top Entry and Shrouded Header, this device is also known as Disconnectable Insulation Displacement Connector. It has an Operating Temperature range of -25° C to +85° C.  

Product Features:

  • Ultra-compact insulation displacement connector
    • 1.0 mm Pitch and only 3.0 mm high
  • Header designed for vaccum pick and place robotics
    • Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effect vacuum gripping equipment
  • Twin U-slot insulation displacement section
    • The insulation displacement section connected to each wire consists of two tin-plated slots, which ensures reliable connection
  • 3-point grip construction
    • The 3-point insulation grip feature and the strain relief ensure a firm grip on terminated wires and protection of the insulation displacement connection from possible damage
  • Current Rating : 0.7 A DC
  • Voltage Rating : 50 V DC
  • Contact resistance : Initial value/20 mO max
  • Insulation resistance : 100 MO min
  • Withstanding voltage : 500 V AC/minute
  • Applicable wire : Conductor size/AWG #30

View the BM07B Series of Headers

Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$577.50
USD
Quantity
Unit Price
1,500
$0.385
3,000
$0.375
4,500+
$0.37
Product Variant Information section