text.skipToContent text.skipToNavigation

Manufacturer Part #

BM09B-PASS-TF(LF)(SN)

PA Series 9 Position 2 mm Pitch SMT Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM09B-PASS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$300.00
USD
Quantity
Unit Price
500
$0.60
1,000
$0.59
1,500
$0.585
2,500+
$0.57
Product Variant Information section