text.skipToContent text.skipToNavigation

Manufacturer Part #

BM10B-PUDSS-TFC(LF)(SN)

10 Position 2 mm Pitch Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM10B-PUDSS-TFC(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$346.00
USD
Quantity
Unit Price
400
$0.865
800
$0.85
1,200
$0.84
1,600
$0.835
2,000+
$0.82
Product Variant Information section