text.skipToContent text.skipToNavigation

Manufacturer Part #

BM10B-SRSS-TBT(LF)(SN)

SR Series 1 mm Pitch 10 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
JST BM10B-SRSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.7A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications

The BM10B-SRSS-TBT(LF)(SN) is a part of SH series 1.0 mm pitch 10 Position SMT Top Entry Shrouded Header Wire-to-Board Crimp style connector.

Features:

  • Ultra-compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm 
  • Current rating: 1.0 A (AWG#28) 
  • Voltage rating: 50 V 
  • PC board mounting direction: Top entry
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete Family of BM10B Connectors

Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$930.00
USD
Quantity
Unit Price
1,500+
$0.62
Product Variant Information section