text.skipToContent text.skipToNavigation

Manufacturer Part #

BM12B-SRSS-TB(LF)(SN)

Single Row 12 Position 1 mm Pitch SMT Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST BM12B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$817.50
USD
Quantity
Unit Price
1,500
$0.545
3,000+
$0.535
Product Variant Information section