text.skipToContent text.skipToNavigation

Manufacturer Part #

BM20B-SRDS-A-G-TF(LF)(SN)

SHD Series 1.0 mm Pitch 20 Position Dual Row Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
JST BM20B-SRDS-A-G-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications
The BM20B-SRDS-A-G-TF(LF)(SN) is a part of SHD Series Ultra-compact 20 position 1.0 mm pitch Wire to Board Dual Row shrouded Header Crimp style Connector.

Features:

  • Ultra-compact, low profile design
  • Anti-misinsertion feature
  • Receptacles with protrusions
  • Header designed for vacuum pick and place robotics

Product Specifications:

  • Pitch: 1.0 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M ?

View the Complete SHD Series of Connectors

Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$1,231.25
USD
Quantity
Unit Price
1,250+
$0.985
Product Variant Information section