text.skipToContent text.skipToNavigation

Manufacturer Part #

BM26B-PUDSS-TFC(LF)(SN)

26 Position 2mm Pitch Surface Mount Disconnectable Crimp Style Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM26B-PUDSS-TFC(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$616.00
USD
Quantity
Unit Price
400
$1.54
800
$1.53
1,200+
$1.52
Product Variant Information section