text.skipToContent text.skipToNavigation

Manufacturer Part #

BS14P-SHF-1AA(LF)(SN)

14 Position 2.5 mm Pitch Side Entry Crimp Style Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BS14P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$119.00
USD
Quantity
Unit Price
200
$0.595
600
$0.585
800
$0.58
2,000
$0.57
3,000+
$0.555
Product Variant Information section