text.skipToContent text.skipToNavigation

Manufacturer Part #

BS2P-SHF-1AA(LF)(SN)

NH Series 2 position 2.5 mm Pitch Through Hole Right Angle Unshrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BS2P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Features & Applications

The BS2P-SHF-1AA(LF)(SN) is a part of NH Series 2 position 2.5 mm pitch Wire to Board Side Entry Header Crimp style Connector.

Features:

  • Superior folded beam construction
  • Double-Sided contact
  • Wide, sturdy post
  • Molded-in header

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500 M ?
Pricing Section
Global Stock:
0
USA:
0
24,580
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
200
$0.117
500
$0.115
1,500
$0.113
3,000
$0.111
10,000+
$0.107
Product Variant Information section