text.skipToContent text.skipToNavigation

Manufacturer Part #

BS2P-SHF-GB(LF)(SN)

2 Position Single Row 2.5 mm Pitch Male Pin Unshrouded Right Angle Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST BS2P-SHF-GB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
8,258
USA:
8,258
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
150
$0.15
400
$0.147
1,250
$0.144
2,500
$0.142
7,500+
$0.137
Product Variant Information section