text.skipToContent text.skipToNavigation

Manufacturer Part #

BS8P-SHF-1AA(LF)(SN)

NH Series 8 Position 2.5 mm Pitch Straight Unshrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BS8P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Unshrouded
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$180.00
USD
Quantity
Unit Price
500
$0.36
1,000
$0.355
1,500
$0.35
5,000+
$0.34
Product Variant Information section