text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-140-S-110-24-F-600-LF

BSTC Series 40 Position 2.54mm Pitch SIngle Row Gold Flash Board Stacking Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BSTC-140-S-110-24-F-600-LF - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Parallel Stacking
Termination: Through Hole
Type: Stackable Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
10
$2.55
30
$2.52
75
$2.49
200
$2.45
400+
$2.39
Product Variant Information section