text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-503-D-120-08-GT-190-LF

BSTC-5 Series Dual Row 6 Position (2x3) 1.27 mm Stackable Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BSTC-503-D-120-08-GT-190-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
8 Weeks
Minimum Order:
25000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,750.00
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
1,250
$0.325
3,000+
$0.31
Product Variant Information section