text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-106-S-A-22-T-600-LT-LF

BSTS Serie 6 Positions single Row 0.100 Straight Terminal Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BSTS-106-S-A-22-T-600-LT-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Stackable Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
50
$0.35
150
$0.345
400
$0.34
1,000
$0.33
2,500+
$0.32
Product Variant Information section