text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-20DP-2DSA(08)

DF11 Series 20 Position Dual Row 2 mm Straight Through Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Hirose Electric DF11-20DP-2DSA(08) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Pin Headers
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
100
$0.28
400
$0.27
1,000
$0.265
2,500
$0.26
4,000+
$0.255
Product Variant Information section