text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-24DP-2DSA(08)

DF11 Series 24 Position Dual Row 2 mm Pitch Through Hole Male Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF11-24DP-2DSA(08) - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -30°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.50
USD
Quantity
Unit Price
100
$0.385
300
$0.375
1,000
$0.365
2,000
$0.36
4,000+
$0.35
Product Variant Information section