text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-2P-2DSA(01)

DF3 Series 2 Position 2 mm Through Hole Straight Press Fit Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Hirose Electric DF3-2P-2DSA(01) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The DF3-2P-2DSA(01) is a part of DF3 Series 2 Position 2MM Pitch Straight Through-Hole Pin Header. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
  • Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
  • Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
  • SMT headers are available. 

Applications:

  • Business equipment such as copy machine and printer

View the complete DF3 series of Pin Headers

Pricing Section
Global Stock:
5,821
USA:
5,821
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
4,000+
$0.22
Product Variant Information section