text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-6S-2DSA(25)

6 Position 2mm Solder ST Thru-Hole Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Hirose Electric DF3-6S-2DSA(25) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Phosphor Bronze
No of Rows: 1
Type: Board to Board
Mating Type: Friction Lock
Color: Black
Pricing Section
Global Stock:
68
USA:
68
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
34
Multiple Of:
34
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.74
USD
Quantity
Unit Price
34
$0.61
136
$0.59
510
$0.575
1,020
$0.565
2,550+
$0.55
Product Variant Information section