text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-8P-2DS(01)

DF3 Series 8 Positions 2MM Pitch Right Angle Through-Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Hirose Electric DF3-8P-2DS(01) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
100
$0.71
300
$0.695
500
$0.685
1,500
$0.67
2,500+
$0.655
Product Variant Information section