text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A-6P-2DS

DF3 Series Single Row 6 Contact 2 mm Pitch Right Angle Through Hole Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF3A-6P-2DS - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.25
USD
Quantity
Unit Price
125
$0.178
300
$0.175
1,000
$0.171
2,000
$0.169
5,000+
$0.163
Product Variant Information section