text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A-8P-2DSA

DF3A Series 8 Position 2 mm Pitch Straight Through Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Hirose Electric DF3A-8P-2DSA - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
200
$0.19
500
$0.187
2,000
$0.182
3,000
$0.181
7,500+
$0.175
Product Variant Information section