text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3E-3P-2H(54)

HDR SMT Right Angle 3POS 2MM - bulk pkg

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Hirose Electric DF3E-3P-2H(54) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Brass
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
4
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
34
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.40
USD
Quantity
Unit Price
34
$1.10
102
$1.07
340
$1.04
680
$1.02
1,360+
$0.99
Product Variant Information section