text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3EA-2P-2H(21)

DF3 Series 2 Position 2 mm Pitch Right Angle Push Pull Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Hirose Electric DF3EA-2P-2H(21) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
No of Rows: 1
Gender: Male
Type: Header
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000+
$0.34
Product Variant Information section