text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3EA-2P-2V(51)

Headers & Wire Housings 2MM STRT PIN HDR 2P SMT GOLD

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Hirose Electric DF3EA-2P-2V(51) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Brass
No of Rows: 1
Gender: Male
Type: Board to Board
Mating Type: Push - Pull
Color: Beige
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
1,000
$0.38
2,000
$0.375
3,000
$0.37
5,000+
$0.365
Product Variant Information section