text.skipToContent text.skipToNavigation

Manufacturer Part #

DF50A-4P-1V(51)

4 Position 1 mm Pitch Straight Board to Wire SMD Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF50A-4P-1V(51) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
1,000
$0.38
2,000
$0.375
3,000
$0.37
5,000+
$0.365
Product Variant Information section