text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51A-2P-2DSA

DF51 Series Single Row 2 Position 2 mm No Guide Boss Straight Tin Plated Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51A-2P-2DSA - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.50
USD
Quantity
Unit Price
100
$0.235
400
$0.23
1,500
$0.22
5,000+
$0.215
Product Variant Information section