text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51A-5P-2DSA(01)

DF51 Series Single Row 5 Position 2 mm No Guide Boss Straight Gold Plated Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51A-5P-2DSA(01) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.00
USD
Quantity
Unit Price
100
$0.49
300
$0.48
500
$0.475
2,000
$0.46
3,000+
$0.45
Product Variant Information section