text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM1312PC12PDR008

12 Pin Receptacle 90° Header C & D KEY

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 4.2 mm
Style/Orientation: Horizontal
Termination: Solder
Voltage Rating: 250V
Contact Plating: Tin
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
1,138
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$17.45
USD
Quantity
Web Price
1
$17.45
4
$16.97
10
$16.65
25
$16.35
40+
$16.19
Product Variant Information section