text.skipToContent text.skipToNavigation

Manufacturer Part #

FH40-30S-0.5SV

30 Position FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mo

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2528
Product Specification Section
Hirose Electric FH40-30S-0.5SV - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.5 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 0.5A
Gender: Male
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,900.00
USD
Quantity
Unit Price
1,000+
$1.90