text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-168P-SV(71)

168 Position 0.50mm Pitch Straight SMT Series FX10 Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2539
Product Specification Section
Hirose Electric FX10A-168P-SV(71) - Technical Attributes
Attributes Table
No of Positions: 168
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
200
USA:
200
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.50
USD
Quantity
Unit Price
50
$4.31
100
$4.27
150
$4.24
200
$4.22
250+
$4.16