text.skipToContent text.skipToNavigation

Manufacturer Part #

GBC36DABN-M30

G Series Dual Row 72 Position 2.54 mm Pitch Straight Male Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GBC36DABN-M30 - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Breakaway
Mounting Method: Surface Mount
Features & Applications

The GBC36DABN-M30 is a dual row 72 position 2.54 mm pitch straight male breakaway header. It is having operating temperature range of -65° C to +150° C.

Description:

  • PA9T/Phosphor Bronze
  • Operating Temperature: -65° C to +150° C
  • Processing Temperature: 260° FOR 120 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 72 total contacts
  • Dual Row
  • SMT, .230" Contact Head, Male

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the complete GBC series of Breakaway Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$34.70
USD
Quantity
Unit Price
10
$3.47
25
$3.42
75
$3.37
150
$3.34
400+
$3.25
Product Variant Information section