text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC02SABN-M30

GEC Series 2 Position Through Hole Single Row Straight 2.54 mm Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC02SABN-M30 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Breakaway
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55
Factory Lead Time:
8 Weeks
Minimum Order:
87
Multiple Of:
1
Total
$41.76
USD
Quantity
Unit Price
40
$0.48
125
$0.465
300
$0.46
750
$0.45
2,000+
$0.43
Product Variant Information section