text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC36SBSN-M89

36 Position Male Pin Right Angle Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC36SBSN-M89 - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder Pins/Tails
Type: Breakaway
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,858
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$101.50
USD
Quantity
Unit Price
50
$2.03
150
$2.00
200
$1.99
500
$1.96
750+
$1.94
Product Variant Information section