text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB031VWTC-RC

3 Position SIngle Row 1.27mm Pitch Gold Flash Surface Mount Non-Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB031VWTC-RC - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,000
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$190.00
USD
Quantity
Unit Price
1,000
$0.19
2,000
$0.187
3,000
$0.186
4,000
$0.185
5,000+
$0.182
Product Variant Information section