text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB032VWQS-M81RC

Dual Row 6 Position (2 x 3) 1.27 mm Pitch Surface Mount Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB032VWQS-M81RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$552.00
USD
Quantity
Unit Price
800
$0.69
1,600
$0.68
2,400+
$0.67
Product Variant Information section