text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB051VWTC-RC

5 Positions Single Row 1.27 mm Pitch SMT Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Sullins GRPB051VWTC-RC - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Features & Applications

The GRPB051VWTC-RC is a 5 Positions Single Row 1.27 mm Pitch SMT Pin Header Right Angle

Features:

  • Nylon, 9-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec MAX
  • Brass
  • Gold Flash Overall
  • .050" [1.27mm] Contact Centers
  • 05 total contactsSingle Row
  • SMT
  • Pin 1 Left
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O

View the series of GRPB Header Plug Board Mount

Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
4,702
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section